ACDA56-51SYKWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA56-51SYKWA

DigiKey Part Number
754-1620-2-ND - Tape & Reel (TR)
754-1620-1-ND - Cut Tape (CT)
754-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDA56-51SYKWA
Description
DISPLAY 7SEG 0.56" DBL YLW 12SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2V 20mA 0.669" H x 0.996" W x 0.094" D (17.00mm x 25.30mm x 2.40mm) 12-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACDA56-51SYKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
2
Size / Dimension
0.669" H x 0.996" W x 0.094" D (17.00mm x 25.30mm x 2.40mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
117mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
75mW
Package / Case
12-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable