
ACDA56-51CGKWA | |
---|---|
DigiKey Part Number | 754-1617-2-ND - Tape & Reel (TR) 754-1617-1-ND - Cut Tape (CT) 754-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA56-51CGKWA |
Description | DISPLAY 7SEG 0.56" DBL GRN 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.669" H x 0.996" W x 0.094" D (17.00mm x 25.30mm x 2.40mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA56-51CGKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.996" W x 0.094" D (17.00mm x 25.30mm x 2.40mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 26mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |