Similar

AAAF5060QBFSURZGC | |
|---|---|
DigiKey Part Number | 754-1494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAAF5060QBFSURZGC |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 50mA Red, 30mA Green, 30mA Blue | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 515nm Green, 461nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 6.00mm W | |
Height (Max) | 2.30mm | |
Base Product Number |


