AAAF3529LSEEZGKQBKS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAAF3529LSEKJ3ZGKQBS

DigiKey Part Number
AAAF3529LSEKJ3ZGKQBS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAAF3529LSEKJ3ZGKQBS
Description
LED RGB CLEAR 6SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 6-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AAAF3529LSEKJ3ZGKQBS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.44mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.7V Green, 2.7V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
6-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.