
AAA3528SEEZGGVBDS | |
|---|---|
DigiKey Part Number | 754-AAA3528SEEZGGVBDSTR-ND - Tape & Reel (TR) 754-AAA3528SEEZGGVBDSCT-ND - Cut Tape (CT) 754-AAA3528SEEZGGVBDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528SEEZGGVBDS |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528SEEZGGVBDS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nn Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.04900 | $70.49 |
| 100 | $5.25650 | $525.65 |
| 500 | $4.45992 | $2,229.96 |
| 1,000 | $4.19934 | $4,199.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.97837 | $7,956.74 |
| 4,000 | $3.79111 | $15,164.44 |
| 6,000 | $3.69520 | $22,171.20 |
| 10,000 | $3.58695 | $35,869.50 |
| 14,000 | $3.52261 | $49,316.54 |
| 20,000 | $3.45988 | $69,197.60 |






