
AA4040SYSK/J3 | |
---|---|
DigiKey Part Number | 754-AA4040SYSK/J3TR-ND - Tape & Reel (TR) 754-AA4040SYSK/J3CT-ND - Cut Tape (CT) 754-AA4040SYSK/J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SYSK/J3 |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.26300 | $52.63 |
100 | $3.87560 | $387.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.25550 | $1,627.75 |
1,000 | $3.05219 | $3,052.19 |
1,500 | $2.94791 | $4,421.86 |
2,500 | $2.83000 | $7,075.00 |
3,500 | $2.75983 | $9,659.41 |
5,000 | $2.69137 | $13,456.85 |
12,500 | $2.54013 | $31,751.62 |
25,000 | $2.44599 | $61,149.75 |