AA3528VBS/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528VBS/D

DigiKey Part Number
754-1774-2-ND - Tape & Reel (TR)
754-1774-1-ND - Cut Tape (CT)
754-1774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528VBS/D
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528VBS/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.79300$37.93
100$2.75310$275.31
500$2.28710$1,143.55
1,000$2.13404$2,134.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.00406$4,008.12
4,000$1.89372$7,574.88
6,000$1.83716$11,022.96
10,000$1.77328$17,732.80
14,000$1.73528$24,293.92
20,000$1.69822$33,964.40
50,000$1.61644$80,822.00
Manufacturers Standard Package