
AA3021LZGSK | |
---|---|
DigiKey Part Number | 754-2062-2-ND - Tape & Reel (TR) 754-2062-1-ND - Cut Tape (CT) 754-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021LZGSK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021LZGSK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.05400 | $30.54 |
100 | $2.19790 | $219.79 |
500 | $1.81236 | $906.18 |
1,000 | $1.68567 | $1,685.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.57791 | $3,155.82 |
4,000 | $1.48643 | $5,945.72 |
6,000 | $1.43950 | $8,637.00 |
10,000 | $1.38649 | $13,864.90 |
14,000 | $1.35494 | $18,969.16 |
20,000 | $1.32418 | $26,483.60 |
50,000 | $1.25625 | $62,812.50 |