
AA2810ASES/J3 | |
|---|---|
DigiKey Part Number  | 754-1832-2-ND - Tape & Reel (TR) 754-1832-1-ND - Cut Tape (CT) 754-1832-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AA2810ASES/J3  | 
Description  | LED RED CLEAR CHIP SMD R/A  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AA2810ASES/J3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Rectangle with Flat Top  | |
Lens Size  | 2.30mm x 0.57mm  | |
Voltage - Forward (Vf) (Typ)  | 2.2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 110°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 640nm  | |
Features  | -  | |
Package / Case  | 2-SMD, J-Lead  | |
Supplier Device Package  | ||
Size / Dimension  | 2.50mm L x 1.20mm W  | |
Height (Max)  | 0.90mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $5.09900 | $50.99 | 
| 100 | $3.75050 | $375.05 | 
| 500 | $3.14738 | $1,573.69 | 
| 1,000 | $2.94987 | $2,949.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.78217 | $5,564.34 | 
| 4,000 | $2.63997 | $10,559.88 | 
| 6,000 | $2.56709 | $15,402.54 | 
| 10,000 | $2.48482 | $24,848.20 | 
| 14,000 | $2.43590 | $34,102.60 | 
| 20,000 | $2.38822 | $47,764.40 | 





