AA2214ZGSK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2214ZGSK

DigiKey Part Number
754-2055-2-ND - Tape & Reel (TR)
754-2055-1-ND - Cut Tape (CT)
754-2055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA2214ZGSK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA2214ZGSK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.65mm x 1.15mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.30300$43.03
100$3.13990$313.99
500$2.61948$1,309.74
1,000$2.44877$2,448.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.30380$4,607.60
4,000$2.18080$8,723.20
6,000$2.11774$12,706.44
10,000$2.04654$20,465.40
14,000$2.00420$28,058.80
20,000$1.96291$39,258.20
Manufacturers Standard Package