
KTS1680AEUZ-TR | |
---|---|
DigiKey Part Number | 2763-KTS1680AEUZ-TR-ND - Tape & Reel (TR) 2763-KTS1680AEUZ-TRCT-ND - Cut Tape (CT) 2763-KTS1680AEUZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1680AEUZ-TR |
Description | OVERVOLTAGE PROTECTED LOAD SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 2.3 ~ 28V Internal Switch 12-WLCSP (1.7x1.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 2.3 ~ 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.7x1.21) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $6.01900 | $60.19 |
25 | $5.65560 | $141.39 |
100 | $4.61620 | $461.62 |
250 | $4.28744 | $1,071.86 |
500 | $3.64896 | $1,824.48 |
1,000 | $2.91917 | $2,919.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.62016 | $7,860.48 |
6,000 | $2.41737 | $14,504.22 |
9,000 | $2.31437 | $20,829.33 |
15,000 | $2.25803 | $33,870.45 |