KTS1641EDV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1641EDV-TR

DigiKey Part Number
2763-KTS1641EDV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTS1641EDV-TR
Description
LOAD SWITCH WITH 20.3V OVP AND R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 12-TDFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-TDFN (4x4)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.27336$21,820.08
7,500$7.00398$52,529.85
10,500$6.73460$70,713.30