
AOZ2262AQI-18 | |
|---|---|
DigiKey Part Number | 785-1894-2-ND - Tape & Reel (TR) 785-1894-1-ND - Cut Tape (CT) 785-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2262AQI-18 |
Description | IC REG BUCK ADJ 10A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 23-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2262AQI-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.56800 | $65.68 |
| 25 | $5.93920 | $148.48 |
| 100 | $5.24350 | $524.35 |
| 250 | $4.91208 | $1,228.02 |
| 500 | $4.71202 | $2,356.01 |
| 1,000 | $4.54738 | $4,547.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.34407 | $13,032.21 |
| 6,000 | $4.24458 | $25,467.48 |
| 9,000 | $4.19477 | $37,752.93 |
| 15,000 | $4.13955 | $62,093.25 |




