KTC2110ECAA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTC2110ECAA-TR

DigiKey Part Number
2763-KTC2110ECAA-TR-ND - Tape & Reel (TR)
2763-KTC2110ECAA-TRCT-ND - Cut Tape (CT)
2763-KTC2110ECAA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTC2110ECAA-TR
Description
IC REG BOOST 5V 1A 9WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 9-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.38x1.38)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.43400$44.34
25$3.98400$99.60
100$3.49050$349.05
250$3.25516$813.79
500$3.11344$1,556.72
1,000$2.99677$2,996.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85261$8,557.83
6,000$2.78205$16,692.30
9,000$2.74673$24,720.57
15,000$2.70760$40,614.00
21,000$2.68471$56,378.91
30,000$2.66272$79,881.60
Manufacturers Standard Package