
KTC2110ECAA-MMEV02 | |
---|---|
DigiKey Part Number | 2763-KTC2110ECAA-MMEV02-ND |
Manufacturer | |
Manufacturer Product Number | KTC2110ECAA-MMEV02 |
Description | EVAL BOARD FOR KTC2110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTC2110 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5.4V | |
Current - Output | 1A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | KTC2110 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.39000 | $214.39 |