



OESL-90-3-6 | |
|---|---|
DigiKey Part Number | 226-3111-ND |
Manufacturer | |
Manufacturer Product Number | OESL-90-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.30000 | $149.30 |
| 5 | $129.70200 | $648.51 |
| 20 | $116.46600 | $2,329.32 |
| 40 | $110.87525 | $4,435.01 |
| 60 | $107.87833 | $6,472.70 |
| 100 | $104.36870 | $10,436.87 |
| 260 | $98.51604 | $25,614.17 |
| 500 | $94.98826 | $47,494.13 |












