Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte
OESA-90-4-6
OESA-90-4-6

OESA-90-4-6

DigiKey Part Number
226-4147-ND
Manufacturer
Manufacturer Product Number
OESA-90-4-6
Description
KNOB KNURLED W/SKRT 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Diamond
Shaft Size
0.125" (3.18mm)
Diameter
0.925" (23.50mm), 1.250" (31.75mm) Skirt
Height
0.625" (15.88mm)
Indicator
Arrow on Top
Material
Metal
Color
Black Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$149.30000$149.30
5$129.70200$648.51
20$116.46600$2,329.32
40$110.87525$4,435.01
60$107.87833$6,472.70
100$104.36870$10,436.87
260$98.51604$25,614.17
500$94.98826$47,494.13
Manufacturers Standard Package
Alternate Color
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 0
Unit Price: $109.87200
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 0
Unit Price: $109.87200
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 0
Unit Price: $109.87200