
OEDNI-63-2-5 | |
|---|---|
DigiKey Part Number | 226-4171-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-63-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.11000 | $61.11 |
| 5 | $52.52400 | $262.62 |
| 20 | $46.76850 | $935.37 |
| 40 | $44.34150 | $1,773.66 |
| 60 | $43.04150 | $2,582.49 |
| 100 | $41.51940 | $4,151.94 |
| 260 | $38.98319 | $10,135.63 |
| 500 | $37.45600 | $18,728.00 |
| 1,000 | $35.99979 | $35,999.79 |

