



OEDNI-63-1-5 | |
|---|---|
DigiKey Part Number | 226-4168-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-63-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.32000 | $47.32 |
| 5 | $40.58000 | $202.90 |
| 20 | $36.04450 | $720.89 |
| 40 | $34.12900 | $1,365.16 |
| 60 | $33.10317 | $1,986.19 |
| 100 | $31.90300 | $3,190.30 |
| 260 | $29.90404 | $7,775.05 |
| 500 | $28.70046 | $14,350.23 |
| 1,000 | $27.55297 | $27,552.97 |

