
511 | |
|---|---|
DigiKey Part Number | 511KL-ND |
Manufacturer | |
Manufacturer Product Number | 511 |
Description | SCALE DIAL 0.25" 1 TURN ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 1.0 Turn Anodized Aluminum Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 1.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $288.30458 | $6,919.31 |

