


KESQ2145NASR | |
|---|---|
DigiKey Part Number | 1621-KESQ2145NASR-ND |
Manufacturer | |
Manufacturer Product Number | KESQ2145NASR |
Description | LENS CLEAR 7.4DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 7.4° Spot Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 7.4° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.66000 | $54.66 |
| 50 | $35.26100 | $1,763.05 |
| 100 | $33.31610 | $3,331.61 |
| 500 | $29.86810 | $14,934.05 |
| 1,000 | $28.74794 | $28,747.94 |
| 2,000 | $27.80103 | $55,602.06 |

