
9507 | |
|---|---|
DigiKey Part Number | 36-9507-ND |
Manufacturer | |
Manufacturer Product Number | 9507 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.46360 | $11.59 |
| 100 | $0.39080 | $39.08 |
| 500 | $0.32258 | $161.29 |
| 1,000 | $0.29762 | $297.62 |
| 2,500 | $0.26796 | $669.90 |
| 5,000 | $0.24792 | $1,239.60 |

