Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
8807
8807

8807

DigiKey Part Number
36-8807-ND
Manufacturer
Manufacturer Product Number
8807
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.867" (22.01mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,810
Factory Stock: 24,100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.48500$14.85
25$1.32840$33.21
100$1.12510$112.51
500$0.93154$465.77
1,000$0.86072$860.72
2,500$0.77705$1,942.62
5,000$0.73427$3,671.35
Manufacturers Standard Package