Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8202

DigiKey Part Number
36-8202-ND
Manufacturer
Manufacturer Product Number
8202
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.77000$17.70
25$1.58280$39.57
100$1.33880$133.88
500$1.10956$554.78
1,000$1.02552$1,025.52
2,500$0.92625$2,315.62
5,000$0.89744$4,487.20
Manufacturers Standard Package