
8185-7 | |
|---|---|
DigiKey Part Number | 36-8185-7-ND |
Manufacturer | |
Manufacturer Product Number | 8185-7 |
Description | 45 SCREW TERMINAL W/ YELLOW SCRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8185-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, 45° Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.36900 | $33.69 |
| 25 | $3.01520 | $75.38 |
| 100 | $2.55770 | $255.77 |
| 500 | $2.20280 | $1,101.40 |
| 1,000 | $1.96652 | $1,966.52 |
| 2,500 | $1.79487 | $4,487.18 |

