8185-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8185-5

DigiKey Part Number
36-8185-5-ND
Manufacturer
Manufacturer Product Number
8185-5
Description
45 SCREW TERMINAL W/ BLUE SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Datasheet
 Datasheet
EDA/CAD Models
8185-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole, 45° Angle
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,959
Factory Stock: 3,800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.36900$33.69
25$3.01520$75.38
100$2.55770$255.77
500$2.20280$1,101.40
1,000$1.96652$1,966.52
2,500$1.79487$4,487.18
Manufacturers Standard Package