cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8184-6

DigiKey Part Number
36-8184-6-ND
Manufacturer
Manufacturer Product Number
8184-6
Description
60 SCREW TERMINAL W/ GREEN SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 60° Angle
Datasheet
 Datasheet
EDA/CAD Models
8184-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole, 60° Angle
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,730
Factory Stock: 6,200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.74100$27.41
25$2.44760$61.19
100$2.20280$220.28
1,000$1.95804$1,958.04
Manufacturers Standard Package