8184-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8184-2

DigiKey Part Number
36-8184-2-ND
Manufacturer
Manufacturer Product Number
8184-2
Description
60 SCREW TERMINAL W/ RED SCREW H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 60° Angle
Datasheet
 Datasheet
EDA/CAD Models
8184-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole, 60° Angle
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,894
Factory Stock: 6,200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.74100$27.41
25$2.44760$61.19
100$2.20280$220.28
1,000$1.95804$1,958.04
2,500$1.79487$4,487.18
Manufacturers Standard Package