
8183-3 | |
|---|---|
DigiKey Part Number  | 36-8183-3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8183-3  | 
Description  | 90 6-32 SCREW TERMINAL W/ BLACK  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 8183-3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Keystone Electronics  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Terminal Type  | Screw Terminal, Power Tap  | |
Screw Size  | 6-32  | |
Termination  | Solder  | |
Current Rating (Amps)  | 15 A  | |
Number of Pins  | 2  | |
Mounting Type  | Through Hole, Right Angle  | |
Contact Finish  | Tin  | |
Contact Material  | Brass  | |
Material - Insulation  | -  | |
Screw Material  | Brass  | |
Screw Finish  | Nickel  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $3.36900 | $33.69 | 
| 25 | $3.01520 | $75.38 | 
| 100 | $2.55770 | $255.77 | 
| 500 | $2.20280 | $1,101.40 | 
| 1,000 | $1.96652 | $1,966.52 | 
| 2,500 | $1.79487 | $4,487.18 | 

