7771-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7771-3

DigiKey Part Number
36-7771-3-ND
Manufacturer
Manufacturer Product Number
7771-3
Description
TERM SCREW M3 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M3 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7771-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.44755$2,447.55