7759-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7759-7

DigiKey Part Number
36-7759-7-ND
Manufacturer
Manufacturer Product Number
7759-7
Description
45-SCREW CAPTIVATED TERMINAL W/
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Datasheet
 Datasheet
EDA/CAD Models
7759-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole, 45° Angle
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.04700$40.47
25$3.75280$93.82
1,000$3.01865$3,018.65
2,500$2.77389$6,934.73