
7759-6 | |
|---|---|
DigiKey Part Number  | 36-7759-6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7759-6  | 
Description  | 45-SCREW CAPTIVATED TERMINAL W/  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7759-6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Keystone Electronics  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Terminal Type  | Screw Terminal, Power Tap  | |
Screw Size  | 6-32  | |
Termination  | Solder  | |
Current Rating (Amps)  | 15 A  | |
Number of Pins  | 2  | |
Mounting Type  | Through Hole, 45° Angle  | |
Contact Finish  | Tin  | |
Contact Material  | Brass  | |
Material - Insulation  | -  | |
Screw Material  | Brass  | |
Screw Finish  | Nickel  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.38000 | $5.38 | 
| 10 | $4.04700 | $40.47 | 
| 25 | $3.75280 | $93.82 | 
| 1,000 | $3.01865 | $3,018.65 | 
| 2,500 | $2.77389 | $6,934.73 | 

