7758
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7758

DigiKey Part Number
36-7758-ND
Manufacturer
Manufacturer Product Number
7758
Description
60-SCREW CAPTIVATED SCREW TERMIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 60° Angle
Datasheet
 Datasheet
EDA/CAD Models
7758 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
2
Mounting Type
Through Hole, 60° Angle
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.46700$34.67
25$3.10360$77.59
100$2.85550$285.55
1,000$2.61072$2,610.72
2,500$2.28438$5,710.95
Manufacturers Standard Package