
7757 | |
|---|---|
DigiKey Part Number | 36-7757-ND |
Manufacturer | |
Manufacturer Product Number | 7757 |
Description | 90-SCREW CAPTIVATED 15A SCREW TE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7757 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole, Right Angle | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.25100 | $42.51 |
| 25 | $3.80520 | $95.13 |
| 100 | $3.22910 | $322.91 |
| 500 | $2.85548 | $1,427.74 |
| 1,000 | $2.61072 | $2,610.72 |
| 2,500 | $2.28438 | $5,710.95 |




