
7691-SEMS | |
---|---|
DigiKey Part Number | 36-7691-SEMS-ND |
Manufacturer | |
Manufacturer Product Number | 7691-SEMS |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7691-SEMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.76100 | $37.61 |
25 | $3.36640 | $84.16 |
100 | $2.85500 | $285.50 |
500 | $2.37266 | $1,186.33 |
1,000 | $2.19611 | $2,196.11 |
2,500 | $2.05275 | $5,131.88 |