



5799 | |
---|---|
DigiKey Part Number | 36-5799-ND |
Manufacturer | |
Manufacturer Product Number | 5799 |
Description | HEX STANDOFF #4-40 SS 15.24MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.600" (15.24mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.01700 | $100.17 |
1,000 | $7.22568 | $7,225.68 |
2,500 | $5.50140 | $13,753.50 |
5,000 | $5.17296 | $25,864.80 |