


555TR | |
|---|---|
DigiKey Part Number | 36-555TR-ND - Tape & Reel (TR) 36-555CT-ND - Cut Tape (CT) 36-555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 555TR |
Description | BATT CONTACT CLIP MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (AAA, A23, N) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 555TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $7.38300 | $73.83 |
| 25 | $6.85640 | $171.41 |
| 100 | $6.13030 | $613.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.54777 | $1,664.33 |
| 1,500 | $4.72807 | $7,092.10 |
| 2,100 | $4.60124 | $9,662.60 |
| 3,000 | $4.47045 | $13,411.35 |
| 7,500 | $4.24243 | $31,818.22 |








