
3236 | |
|---|---|
DigiKey Part Number | 36-3236-ND |
Manufacturer | |
Manufacturer Product Number | 3236 |
Description | WASHER SHOULDER #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.215" (5.46mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.23200 | $12.32 |
| 25 | $1.09640 | $27.41 |
| 100 | $0.92840 | $92.84 |
| 500 | $0.76870 | $384.35 |
| 1,000 | $0.71003 | $710.03 |
| 2,500 | $0.64067 | $1,601.67 |
| 5,000 | $0.59381 | $2,969.05 |


