25045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25051

DigiKey Part Number
36-25051-ND
Manufacturer
Manufacturer Product Number
25051
Description
BOLT CHEESE HEAD HEX M5X0.8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M5x0.8 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
M5x0.8
Head Diameter
0.343" (8.71mm)
Head Height
0.193" (4.91mm)
Length - Below Head
0.394" (10.00mm)
Length - Overall
0.587" (14.90mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.34000$27.34
10$23.64800$236.48
1,000$13.79448$13,794.48