
24298 | |
|---|---|
DigiKey Part Number | 36-24298-ND |
Manufacturer | |
Manufacturer Product Number | 24298 |
Description | HEX STANDOFF M3 SS 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 10 | $14.14700 | $141.47 |
| 25 | $14.11440 | $352.86 |
| 1,000 | $11.99308 | $11,993.08 |
| 2,500 | $8.81124 | $22,028.10 |




