2231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2231

2231

DigiKey Part Number
36-2231-ND
Manufacturer
Manufacturer Product Number
2231
Description
BATTERY HOLDER C 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2231 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Factory Stock: 3,259
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.48000$79.48
10$65.97500$659.75
25$61.27040$1,531.76
100$57.31280$5,731.28
Manufacturers Standard Package