



2198 | |
---|---|
DigiKey Part Number | 36-2198-ND |
Manufacturer | |
Manufacturer Product Number | 2198 |
Description | BATT HOLDER C 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 2198 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.92000 | $60.92 |
10 | $50.59400 | $505.94 |
25 | $46.98160 | $1,174.54 |
100 | $43.13570 | $4,313.57 |
500 | $38.36128 | $19,180.64 |