



2185 | |
---|---|
DigiKey Part Number | 36-2185-ND |
Manufacturer | |
Manufacturer Product Number | 2185 |
Description | BATT HOLDER C 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.93000 | $45.93 |
10 | $38.15500 | $381.55 |
25 | $36.30320 | $907.58 |
500 | $32.26944 | $16,134.72 |