

2188 | |
---|---|
DigiKey Part Number | 36-2188-ND |
Manufacturer | |
Manufacturer Product Number | 2188 |
Description | BATT HOLDER C 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 2188 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.56000 | $102.56 |
10 | $92.94900 | $929.49 |