



1950 | |
|---|---|
DigiKey Part Number | 36-1950-ND |
Manufacturer | |
Manufacturer Product Number | 1950 |
Description | HEX STANDOFF #4-40 BRASS 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.688" (42.88mm) 1 11/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $13.43700 | $134.37 |
| 25 | $12.05160 | $301.29 |
| 100 | $10.26180 | $1,026.18 |
| 500 | $9.38228 | $4,691.14 |
| 1,000 | $8.81118 | $8,811.18 |
| 2,500 | $8.32174 | $20,804.35 |




