70-1708-0504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-1708-0504

DigiKey Part Number
117-70-1708-0504-ND
Manufacturer
Manufacturer Product Number
70-1708-0504
Description
R500 SN63PB37 T3 86% 100G SYR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
-
Flux Type
Water Soluble
Wire Gauge
-
Process
Leaded
Form
Syringe, 3.53 oz (100g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$546.04800$13,651.20