Kester_44_Flux_Cored_Wire_leaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-0015-0017

DigiKey Part Number
24-0015-0017-ND
Manufacturer
Manufacturer Product Number
24-0015-0017
Description
SOLDER FLUX-CORED/44 .025" 1LB S
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Pb97.5Ag1.5Sn1 (97.5/1.5/1) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Pb97.5Ag1.5Sn1 (97.5/1.5/1)
Diameter
0.025" (0.64mm)
Melting Point
588°F (309°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
22 AWG, 23 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.