Z0603C471BSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 23,787
Unit Price: $0.82000
Datasheet
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 250mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C471BSMST

DigiKey Part Number
399-Z0603C471BSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0603C471BSMST
Description
FERRITE BEAD 470 OHM 0603 1LN
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 250mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC