470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Q471BTD25

DigiKey Part Number
445-MMZ1608Q471BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608Q471BTD25CT-ND - Cut Tape (CT)
445-MMZ1608Q471BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Q471BTD25
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51000$5.10
25$0.44080$11.02
50$0.39460$19.73
100$0.35430$35.43
250$0.30552$76.38
500$0.27196$135.98
1,000$0.24097$240.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18015$720.60
8,000$0.15601$1,248.08
12,000$0.14265$1,711.80
20,000$0.14182$2,836.40
Manufacturers Standard Package