
Z0402C680ESMST | |
|---|---|
DigiKey Part Number | 399-Z0402C680ESMSTTR-ND - Tape & Reel (TR) 399-Z0402C680ESMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C680ESMST |
Description | FERRITE BEAD 68 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.26120 | $6.53 |
| 50 | $0.26100 | $13.05 |
| 100 | $0.26190 | $26.19 |
| 250 | $0.26140 | $65.35 |
| 500 | $0.26124 | $130.62 |
| 1,000 | $0.26107 | $261.07 |
| 5,000 | $0.26065 | $1,303.25 |

